さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥10,833.57 (¥11,916.927) |
| 5+ | ¥9,297.49 (¥10,227.239) |
| 10+ | ¥8,014.18 (¥8,815.598) |
| 50+ | ¥7,588.04 (¥8,346.844) |
製品情報
製品概要
The HEDS-5500#A13 is a 2-channel Optical Incremental Encoder emphasizes high reliability, high resolution and easy assembly. The encoder contains a lenses LED source, an integrated circuit with detectors and output circuitry and a code-wheel which rotates between the emitter and detector IC. The outputs of are two square waves in quadrature. It also has a third channel index output in addition to the two channel quadrature. This index output is a 90 electrical degree, high true index pulse which is generated once for each full rotation of the code-wheel. This series utilizes metal code-wheels, while the HEDM series utilizes a film code-wheel allowing for resolutions to 1024CPR. These encoders may be quickly and easily mounted to a motor. The quadrature signals and the index pulse are accessed through five 0.025" square pins located on 0.1" centres.
- Dual channel quadrature output with optional index pulse
- Quick and easy assembly
- No signal adjustment required
- Small size
- TTL compatible
- Single 5V supply
- -40 to 100°C Operating temperature
技術仕様
光学
500PPR
垂直
直交
HEDS-55xx
-
シャフトなし
8mm
5.5V
100°C
はんだ ピン
インクリメンタル
0 ディテント
プッシュ スイッチ無し
ねじ取付け
30000rpm
2チャネル
-
4.5V
-40°C
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書