さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥8,093.58 (¥8,902.938) |
| 5+ | ¥8,091.96 (¥8,901.156) |
| 10+ | ¥6,596.39 (¥7,256.029) |
| 50+ | ¥6,594.77 (¥7,254.247) |
| 100+ | ¥5,988.76 (¥6,587.636) |
製品情報
製品概要
The AEAT-6010-A06 is a 10-bit high performance Magnetic Encoder designed to detect absolute angular position for precise motor feedback. The AEAT-60xx series assures design engineers of highest level of performance under extreme operating temperature. Coupled with its robust characteristics, the encoder is resistant to oil and dirt influence. With a 3-wire serial interface, the AEAT-60xx series enables the provision of absolute position data in binary format. The encoder is compatible with a wide range of applications with a single 5V power supply input, which are accessed through four 0.025" square pins located on 0.1" centres.
- Contact-less sensing technologies
- Absolute angular position detection
- SSI Output for absolute position data (binary format)
- Easy assembly, no signal adjustment required
- Direct connectivity through PCB
- Small form factor
- 6mm Shaft
- 40 to 125°C Wide temperature range
技術仕様
磁気
1024PPR
垂直
バイナリ
AEAT-601x
-
円形 エンド
6mm
5.5V
125°C
5ピン コネクタ
絶対圧
0 ディテント
プッシュ スイッチ無し
ねじ取付け
12000rpm
1チャネル
8.5mm
4.5V
-40°C
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書