再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥52,321.8 (¥57,553.98) |
製品情報
製品概要
The SPC5-UDEDEBG-TL is a 1-year time-limited full-feature unlimited code size UDE Starter Kit License for SPC5 MCUs. It enables the code unlimited usage of the SPC-UDESTK USB/JTAG adapter overcoming the evaluation license which is full features but code-limited (256 Kbytes). With SPC5-UDE you can debug your applications in a convenient and cost-efficient way. The SPC5-UDE debugger is fully compatible with and accessible via ST's integrated development environment, SPC5Studio, which can be downloaded from ST WEB (free download).
- Supports SPC56 and SPC57 MCUs
- Supports multicore, eTPU and GTM debugging
- Includes FLASH programming capability
- Support service provided through STMicroelectronics
- Supports both SPC5-UDESTK standalone and the equivalent version embedded into discovery board
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
JTAG デバッガ ライセンス
パワー アーキテクチャ
-
-
SPC56 / SPC57
-
Multicore/eTPU/GTM Debugging, FLASH Prog, Unlimited Size Code, Supports SPC56 & SPC57, JTAG
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Italy
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書