さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,718.49 (¥1,890.339) |
| 5+ | ¥1,695.52 (¥1,865.072) |
製品情報
製品概要
The NUCLEO-F303RE is a STM32 Nucleo development board with STM32F303RET6 MCU, supports Arduino, provides an affordable and flexible way for users to try out new ideas and build prototypes with any STM32 microcontroller line, choosing from the various combinations of performance, power consumption and features. The Arduino™ connectivity support and ST Morpho headers make it easy to expand the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger and programmer. The STM32 Nucleo board comes with the STM32 comprehensive software HAL library together with various packaged software examples, as well as direct access to mbed online resources.
- STM32 microcontroller with LQFP64 package
- USB re-enumeration capability - Three different interfaces supported on USB
- Supported by Integrated Development Environments (IDEs) including IAR™, Keil®, GCC-based IDEs
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
STMicroelectronics
STM32F3
Cortex-M4
Nucleo Board STM32F303RET6
0
32ビット
ARM
STM32F303RET6
-
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書