再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥92.37 (¥101.607) |
| 10+ | ¥58.67 (¥64.537) |
| 100+ | ¥47.48 (¥52.228) |
| 500+ | ¥45.38 (¥49.918) |
| 1000+ | ¥41.65 (¥45.815) |
| 2500+ | ¥38.12 (¥41.932) |
製品概要
The MC74VHC138DTR2G is a 3-to-8 Line Decoder fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. When the device is enabled, three Binary Select inputs (A0 - A2) determine which one of the outputs (Y0\ - Y7\) will go low. When enable input E3 is held low or either E2\ or E1\ is held high, decoding function is inhibited and all outputs go high. E3, E2\ and E1\ inputs are provided to ease cascade connection and for use as an address decoder for memory systems. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7V, allowing the interface of 5V systems to 3V systems.
- Power down protection provided on inputs
- Balanced propagation delays
- Pin and function compatible with other standard logic families
- Latchup performance exceeds 300mA
技術仕様
74VHC138
8出力
TSSOP
2V
74VHC
-55°C
-
0
ライン デコーダ
TSSOP
16ピン
5.5V
74138
125°C
-
0
MC74VHC138DTR2G の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書