2,500 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥103.71 (¥114.081) |
| 10+ | ¥66.12 (¥72.732) |
| 100+ | ¥53.8 (¥59.18) |
| 500+ | ¥51.37 (¥56.507) |
| 1000+ | ¥49.19 (¥54.109) |
| 2500+ | ¥47 (¥51.7) |
| 5000+ | ¥46.06 (¥50.666) |
製品概要
The MC14585BDR2G is a 4-bit Magnitude Comparator constructed with complementary MOS (CMOS) enhancement mode devices. The circuit has eight comparing inputs (A3, B3, A2, B2, A1, B1, A0, B0), three cascading inputs (A<lt/>B, A=B and A<gt/>B) and three outputs (A<lt/>B, A=B and A<gt/>B). This device compares two 4-bit words (A and B) and determines whether they are 'less than', 'equal to' or 'greater than' by a high level on the appropriate output. For words greater than 4-bits, units can be cascaded by connecting outputs (A<gt/>B), (A<lt/>B) and (A=B) to the corresponding inputs of the next significant comparator. Inputs (A<lt/>B), (A=B) and (A<gt/>B) on the least significant (first) comparator are connected to a low, a high and a low, respectively. It is capable of driving two low-power TTL loads or one low-power Schottky TTL load over the rated temperature range.
- Cascadable
- Diode protection on all inputs
- Expandable
- Applicable to binary or 8421-BCD code
技術仕様
MC14585
4チャネル
SOIC
16ピン
18V
4585
125°C
0
マグニチュード
4ビット
SOIC
3V
MC145
-55°C
-
0
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書