さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥136.12 (¥149.732) |
| 10+ | ¥88.16 (¥96.976) |
| 100+ | ¥72.27 (¥79.497) |
| 500+ | ¥69.2 (¥76.12) |
| 1000+ | ¥65.31 (¥71.841) |
| 2500+ | ¥63.86 (¥70.246) |
| 5000+ | ¥63.71 (¥70.081) |
製品概要
The NSI45060JDT4G is a simple and robust adjustable Constant Current Regulator for regulating current in LEDs. The CCR is based on self-biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and is at 20% of regulation with only 0.5V Vak. The Radj pin allows Ireg (SS) to be adjusted to higher currents by attaching a resistor between Radj (pin 3) and the cathode (pin 4). The Radj pin can also be left open (no connect) if no adjustment is required. It requires no external components allowing it to be designed as a high or low-side regulator. The high anode-cathode voltage rating withstands surges common in commercial signage applications.
- Adjustable up to 100mA
- Wide operating voltage range
- Immediate turn-ON
- Voltage surge suppressing - Protecting LEDs
- SBT (self-biased transistor) technology
- Negative temperature coefficient
- Eliminates additional regulation
- High or low-side control
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
1チャネル
-
3ピン
45V
-55°C
-
0
AEC-Q100
TO-252 (DPAK)
100mA
-
100mA
TO-252 (DPAK)
-
表面実装
175°C
AEC-Q100
0
定電流
1出力
-
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書