さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥355.08 (¥390.588) |
| 10+ | ¥327.55 (¥360.305) |
製品情報
製品概要
OA4MPA33Q is an OA4MPA series quad operational amplifier that offers low-voltage operation, rail-to-rail input and output, and excellent precision (Vio lower than 200µV at 25°C). This low power op amps benefit from 5V CMOS technology and offer an excellent speed/power consumption ratio (150KHz typical gain bandwidth) while consuming less than 14µA at 5V. This also features an ultra-low input bias current. Application includes wearable, fitness and healthcare, medical instrumentation.
- Low power consumption is 10µA at 5V, low supply voltage range from 1.5 to 5.5V
- Low input bias current is 1pA (typical)
- Rail-to-rail input and output, EMI hardened operational amplifiers
- High tolerance to ESD 4kV HBM, high precision without calibration
- Energy saving, guaranteed operation on low-voltage battery
- Input offset voltage is 200µV (max, T = 25°C, Vicm = 0V)
- Input offset voltage drift is 10µV/°C (max, -40°C <lt/> T<lt/> 125°C)
- Low level output voltage is 40mV (max, T = 25°C)
- Unity gain frequency is 100KHz (typ, RL = 10kohm, CL = 100pF)
- QFN16 package, temperature range from -40°C to +125°C
注意
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
4チャネル
0.06V/µs
QFN-EP
レール to レール
200µV
表面実装
125°C
-
0
-
4 アンプ
150kHz
1.5V ~ 5.5V
16ピン
レール - レール 入力 / 出力 (RRIO)
1nA
-40°C
-
0
QFN-EP
150kHz
0.06V/µs
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書