GDM-8342 USB+GPIB の代替製品
1 見つかった製品
製品概要
The GDM-8342 USB+GPIB is a 4 3/4 digit dual measurement Bench Multimeter features 50000 counts and VFD dual-display. It offers 0.02% basic DC voltage accuracy and an USB protocol connector. It provides users with measurement precision, lucid data observation and the convenience to connect with the personal computer. The GDM-834x series not only supports the fundamental measurement items provided by general multimeters, but also equips with capacitance and temperature measurement functions. It also provides many auxiliary functions to meet the measurement requirements for manufacturing process tests, educational experiments and testing facilities. With respect to storing and retrieving data, it has two methods to offers. Method 1 - The USB flash drive storage function operating alone without connecting with a computer. Method 2 - USB interface (virtual COM port) and optional GPIB interface for automatic measurement system users to conveniently save and retrieve data.
- Convenient USB flash drive storage function
- Selectable measurement speeds
- Various measurement items and functionalities
- Dual measurement/dual display
- Command compatibility & Free software-remote control and data retrieving
- Auto/manual Ranging
- True-RMS (AC, AC + DC) measurements
- 11 Different measurement functions
- Max/min, REL, MX+B, 1/X, Ref%, compare, hold, dB and dBm measurements
- Standard USB device interface to connect with a computer
内容
Bench Multimeter, Power cord, Test lead GTL-207, CD (including complete user manual, USB driver and PC software) and Safety instruction sheet.
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術仕様
4.75
10A
50Mohm
10A
3年
-
GPIB, USB
750V
-
1kV
AC/DC 電流, AC/DC 電圧, 静電容量, 導通, ダイオード, 周波数, 抵抗, 温度
0
技術文書 (1)
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書