さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥34,072.5 (¥37,479.75) |
製品情報
製品概要
PICOSCOPE2205A-D2 is a 25MHz, 2-channel oscilloscope without probes. It offers a small, light, modern alternative to bulky benchtop devices. It is perfect for engineers on the move and ideal for a wide range of applications including design, test, education, service, monitoring, fault finding and repair.
- 16KS capture memory, 100kHz AWG bandwidth, 14ns rise time
- 8 bit vertical resolution
- Automatic measurements, serial decoding, persistence displays, mask limit testing, spectrum analysis
- Built-in arbitrary waveform generator
- USB-connected and powered
- Windows, Linux and Mac software
- Designed to EN 61010-1:2010 safety approvals
- Operating temperature range from 0°C to 50°C
- Dimension is 142 x 92 x 18.8mm
- 5 years warranty
内容
PicoScope 2205A, USB 2.0 (USB 3.0/3.1 compatible) cable, Two or four x1/x10 passive probes, Quick start guide.
注意
Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
技術仕様
PicoScope 2000 Series
25MHz
16 kpts
PicoScope 2205A-D2, TA207 USB2 ケーブル, 1.2m, クイックスタート ガイド (プローブは含まれておりません)
USB
2 チャネル
200MSPS
14ns
5年
PICOSCOPE 2205A-D2 の代替製品
1 見つかった製品
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Great Britain
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書