製品概要
HCPL-0453-500E is a single channel, high speed optocoupler. This diode-transistor optocoupler uses an insulating layer between an LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. Typical applications include high voltage insulation, video signal isolation, power transistor isolation in motor drives, line receivers, feedback element in switched mode power supplies, high speed logic ground isolation - TTL/TTL, TTL/CMOS, TTL/LSTTL, replaces pulse transformers, replaces low phototransistor isolators, analogue signal ground isolation.
- Open collector output
- Guaranteed performance from temperature: 0°C to 70°C
- Current transfer ratio is 24% typ at TA = 25°C, VO = 0.4V, IF = 16mA
- SO-8 package
- 15,000V/µs minimum CMR
- Input reverse breakdown voltage is 5V at IR = 10µA
- Temperature coefficient of forward voltage is -1.6mV/°C at IF = 16mA
- Input-output capacitance is 0.6pF at f = 1MHz
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
1 チャネル
8ピン
3.75kV
20V
0
SOIC
25mA
15%
-
HCPL-0453-500E の代替製品
1 見つかった製品
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書