さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥15.59 (¥17.149) |
| 10+ | ¥7.95 (¥8.745) |
| 100+ | ¥6.08 (¥6.688) |
| 500+ | ¥5.61 (¥6.171) |
| 1000+ | ¥4.83 (¥5.313) |
| 5000+ | ¥4.68 (¥5.148) |
| 10000+ | ¥4.59 (¥5.049) |
製品概要
The NC7SZ05M5X is a single Inverter with open drain output stage from ultra-high speed series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The inputs and output are high-impedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage. The open drain output stage tolerates voltages up to 6V, independent of VCC when in the high-impedance state.
- 1.9ns Propagation delay (tPD)
- Open drain output for OR tied applications
- ±24mA High output drive at 3V
- Matches performance of LCX when operated at 3.3V VCC
- Power down high-impedance Inputs/Output
- Over-voltage tolerant inputs facilitate 5V to 3V translation
- Proprietary noise/EMI reduction circuitry implemented
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
インバータ
1入力
SOT-23
7S05
1.65V
シュミットトリガ 入力無し
-40°C
0
シングル
5ピン
SOT-23
7SZ
5.5V
-
85°C
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書