さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,195.56 (¥2,415.116) |
| 10+ | ¥1,688.4 (¥1,857.24) |
| 25+ | ¥1,668.42 (¥1,835.262) |
| 100+ | ¥1,648.44 (¥1,813.284) |
| 250+ | ¥1,628.45 (¥1,791.295) |
| 500+ | ¥1,589.56 (¥1,748.516) |
製品情報
製品概要
The Trident Neptune series Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series. Neptune is a range of circular connectors specifically designed for harsh environment applications. It comes with membrane wire seals that meet the requirements for IP67 and do not require blanking plugs for unused cavities. It will accept various combinations of signal (13A) and power (30A) contacts. The receptacle connectors feature stainless steel bayonet pins integrally moulded into the bodies. The plug connectors are available with either high strength metal or corrosion resistant plastic coupling rings.
技術仕様
24
-
ITT Cannon Trident Neptune シリーズ 丸型 コネクタ
28mm
Trident Neptune
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書