製品概要
The DN3535N8-G is a N-channel depletion-mode vertical DMOS FET utilizes an advanced vertical DMOS structure and Supertex's well-proven silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistor and with the high input impedance and positive temperature coefficient inherent in MOS device. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. The low threshold normally-on DMOS FET is ideally suited to a wide range of switching and amplifying applications where high breakdown voltage, high input impedance, low input capacitance and fast switching speed is desired.
- Low ON-resistance
- Free from secondary breakdown
- Low input and output leakages
技術仕様
N チャネル
230mA
SOT-89
0V
1.6W
150°C
-
0
350V
10ohm
表面実装
-
3ピン
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書