さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥128.02 (¥140.822) |
| 25+ | ¥105.34 (¥115.874) |
| 100+ | ¥97.23 (¥106.953) |
| 1000+ | ¥95.29 (¥104.819) |
製品概要
The DN2530N3-G is a N-channel depletion-mode vertical DMOS FET utilizes an advanced vertical diffusion metal oxide semiconductor (DMOS) structure and a well proven silicon-gate manufacturing process. This combination produces a device with the power-handling capabilities of bipolar transistors, plus the high-input impedance and positive-temperature coefficient inherent in metal-oxide semiconductor (MOS) devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. The low threshold normally-on DMOS field-effect transistor (FET) is ideally suited to a wide range of switching and amplifying applications where a very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance and fast switching speeds are desired.
- Low ON-resistance
- Free from secondary breakdown
- Low input and output leakages
技術仕様
N チャネル
175mA
TO-92
0V
740mW
150°C
-
0
300V
12ohm
スルーホール
-
3ピン
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書