再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥13,484.44 (¥14,832.884) |
| 5+ | ¥12,356.69 (¥13,592.359) |
| 10+ | ¥11,228.93 (¥12,351.823) |
| 25+ | ¥9,703.64 (¥10,674.004) |
製品概要
MCIMX6Q5EYM10AD is a i.MX 6Quad applications processor for consumer products. It is part of a growing family of multimedia-focused products that offer high-performance processing with a high degree of functional integration. It features enhanced capabilities of high-tier portable applications by fulfilling MIPS needs of operations systems and games, smart speed technology that enables the designer to deliver a feature-rich product, requiring levels of power far lower than industry expectations. Typical applications are netbooks (web tablets), nettops (Internet desktop devices), high-end mobile internet devices (MID), high-end PDAs, high-end portable media players (PMP) with HD video capability, gaming consoles, portable navigation devices (PND).
- Multilevel memory system, dynamic voltage and frequency scaling
- Powerful graphics acceleration, interface flexibility
- Integrated power management throughout the device
- Advanced hardware-enabled security
- Includes VPU, GPU, 1GHz speed grade
- 0.8mm pitch, FCPBGA (non-lidded) package
- Extended commercial temperature (Tj) range from -20 to +105°C
- 2 x 4XGA (2048x1536) or 2 x [1080p + WXGA (1280x720)] display
- PMU integration, NXP PF100 power management unit advanced power management
技術仕様
i.MX Family i.MX 6Quad Series Microprocessors
-
624ピン
1.5V
CAN, イーサネット, I2C, I2S, SPI, UART, USB
32ビット
-20°C
-
i.MX
0
4Cores
FCPBGA
1.35V
1GHz
-
表面実装
105°C
i.MX 6Quad
0
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書