再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥135.55 (¥149.105) |
| 10+ | ¥81.49 (¥89.639) |
| 100+ | ¥51.26 (¥56.386) |
| 500+ | ¥39.11 (¥43.021) |
| 1000+ | ¥34.28 (¥37.708) |
| 5000+ | ¥33.6 (¥36.96) |
| 10000+ | ¥32.91 (¥36.201) |
製品情報
製品概要
74AVC2T45DC,125 is a dual-bit, dual-supply transceiver that enables bidirectional level translation. It features two data input-output ports (nA and nB), a direction control input (DIR) and dual-supply pins (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8V and 3.6V making the device suitable for translating between any of the low voltage nodes (0.8V, 1.2V, 1.5V, 1.8V, 2.5V and 3.3V). Pins nA and DIR are referenced to VCC(A) and pins nB are referenced to VCC(B). A HIGH on DIR allows transmission from nA to nB and a LOW on DIR allows transmission from nB to nA. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down. In Suspend mode when either VCC(A) or VCC(B) are at GND level, both A and B are in the high-impedance OFF-state.
- High noise immunity, complies with JEDEC standards
- ESD protection, suspend mode
- Latch-up performance exceeds 100mA per JESD 78 Class II
- Inputs accept voltages upto 3.6V, low noise overshoot and undershoot <lt/>10% of VCC
- IOFF circuitry provides partial power-down mode operation
- Input leakage current is ±0.025μA typ at (DIR input; VI= 0V or 3.6V;VCC(A) = VCC(B) = 0.8V to 3.6V)
- Input capacitance is 1pF typ at (DIR input; VI= 0V or 3.3V;VCC(A) = VCC(B) = 3.3V)
- Operating temperature range from -40°C to +125°C
- VSSOP8 package
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
トランシーバ, 変換
VSSOP
8ピン
3.6V
742T245
125°C
-
0
74AVC2T245
VSSOP
800mV
74AVC
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書