5,000 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥124.65 (¥137.115) |
| 10+ | ¥74.79 (¥82.269) |
| 100+ | ¥53.91 (¥59.301) |
| 500+ | ¥48.85 (¥53.735) |
| 1000+ | ¥43.79 (¥48.169) |
| 5000+ | ¥42.92 (¥47.212) |
| 10000+ | ¥42.04 (¥46.244) |
製品情報
製品概要
74HC238PW,118 is a 3-to-8 line decoder/demultiplexer. It decodes three binary weighted address inputs (A0, A1 and A2) to eight mutually exclusive outputs (Y0 to Y7). The device features three enable inputs (active-low E1 and active-low E2 and E3). Every output will be LOW unless active-low E1 and active-low E2 are LOW and E3 is HIGH. This multiple enable function allows easy parallel expansion to a 1-of-32 (5 to 32 lines) decoder with just four '238 ICs and one inverter. The '238 can be used as an eight output demultiplexer by using one of the active LOW enable inputs as the data input and the remaining enable inputs as strobes. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V).
- Wide supply voltage range from 2.0V to 6.0V, CMOS input level
- CMOS low power dissipation, high noise immunity
- Demultiplexing capability, multiple input enable for easy expansion
- Ideal for memory chip select decoding, active HIGH mutually exclusive outputs
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- Complies with JEDEC standards, input leakage current is ±0.1μA max at (VI= VCC or GND; VCC = 6V)
- Supply current is 8μA typical at (VI=VCC or GND;IO = 0A;VCC = 6V, 25°C)
- Input capacitance is 3.5pF typical at (25°C)
- Propagation delay is 47ns typical at (VCC = 2V, 25°C)
- Operating temperature range from -40°C to +125°C, TSSOP16 Package
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
74HC238
8出力
TSSOP
2V
74HC
-40°C
-
0
3-to-8 ライン デコーダ / デマルチプレクサ
TSSOP
16ピン
6V
74238
125°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書