さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥160.48 (¥176.528) |
| 10+ | ¥115.61 (¥127.171) |
| 100+ | ¥91.97 (¥101.167) |
| 500+ | ¥82.77 (¥91.047) |
| 1000+ | ¥79.39 (¥87.329) |
| 2500+ | ¥76 (¥83.6) |
| 5000+ | ¥72.61 (¥79.871) |
製品情報
製品概要
The NTB0104BQ,115 is a 4-bit dual supply Translating Transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 4-bit input-output ports, one output enable input and two supply pins. VCC(A) can be supplied at any voltage between 1.2 and 3.6V and VCC(B) can be supplied at any voltage between 1.65 and 5.5V, making the device suitable for translating between any of the low voltage nodes. Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- IOFF circuitry provides partial power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78B class II
- Inputs accept voltages up to 5.5V
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
トランシーバ, 変換
DHVQFN
14ピン
3.6V
-
125°C
-
0
-
DHVQFN
1.2V
NT
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書