再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥693.51 (¥762.861) |
| 25+ | ¥630.32 (¥693.352) |
| 100+ | ¥571.98 (¥629.178) |
| 160+ | ¥560.55 (¥616.605) |
製品情報
製品概要
The ATSAM4S2BA-AU is a SMART SAM4S series 32-bit Flash Microcontroller based on the high-performance ARM Cortex-M4 RISC processor. It operates at a maximum speed of 120MHz and features 128kB of flash memory and 64kB of SRAM. Peripheral set includes a full-speed USB device port with embedded transceiver, a high-speed MCI for SDIO/SD/MMC, an External Bus Interface featuring a Static Memory Controller to connect to SRAM, PSRAM, NOR flash, LCD Module and NAND flash, 2 USARTs, 2 UARTs, 2 TWIs, 3 SPIs, an I²S, as well as a PWM timer, two 3-channel general-purpose 16bit timers (with stepper motor and quadrature decoder logic support), an RTC, a 12-bit ADC, a 12-bit DAC and an analogue comparator. The device operate from 1.62V to 3.6V. It is ready for capacitive touch, offering native support for the Atmel QTouch® library for easy implementation of buttons, wheels and sliders. The real-time event management allows peripherals to receive, react to and send events in active and sleep modes.
- ARM Cortex-M4 with 2kB of cache running at up to 120MHz
- Memory protection unit (MPU)
- DSP instruction set
- Thumb®-2 instruction set
- Pin-to-pin compatible with SAM7S, SAM3N and SAM3S MCUs
- Embedded voltage regulator for single supply operation
- Power-on-reset (POR), brown-out detector (BOD) and watchdog for safe operation
- 3 to 20MHz resonator oscillators
- RTC with Gregorian and Persian Calendar mode, waveform generation in low-power modes
- RTC counter calibration circuitry compensates for 32.768kHz crystal frequency inaccuracy
- High-precision factory-trimmed internal RC oscillator with 4MHz default frequency
- Slow clock internal RC oscillator as permanent low-power mode device clock
- Two PLLs up to 240MHz for device clock and for USB
- Temperature sensor
- Low-power tamper detection on two inputs
- Sleep, wait and backup modes
- 32bit real-time timer and RTC with calendar, alarm and 32KHz trimming features
- 256bit general purpose backup registers (GPBR)
- One 2-channel 12-bit 1MSPS DAC
- One analogue comparator with flexible input selection, selectable input hysteresis
- 32bit cyclic redundancy check calculation unit (CRCCU)
- Register write protection
- Native support for Atmel QTouch® capacitive touch technology
- Parallel input/output (IO) data capture mode
技術仕様
SAM 32 Family SAM 4S Series Microcontrollers
32ビット
128KB
LQFP
I2C, SPI, UART, USART, USB
10チャネル
1.62V
-40°C
表面実装
SAM 4S
0
ARM Cortex-M4
120MHz
64ピン
47I/O
64KB
12ビット
3.6V
85°C
SAM32
-
0
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書