さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,765.92 (¥3,042.512) |
| 5+ | ¥2,728.33 (¥3,001.163) |
| 10+ | ¥2,705.28 (¥2,975.808) |
製品情報
製品概要
The RCD-24-0.70/VREF is a 1-output 24.5W LED Driver with wide input and output voltage range. The RCD series is a step-down constant current source designed for driving high power white LEDs. Despite its compact size, the RCD series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of LED dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LED's.
- Short-circuit protection
- Efficiency up to 96%
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
ITE および 鉄道
24.5W
700mA
スルーホール
4.5V
0
RCD-24 Series
35V
アナログ
調整可能
36V
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書