再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,493.71 (¥2,743.081) |
| 5+ | ¥2,279.5 (¥2,507.45) |
| 10+ | ¥2,192.65 (¥2,411.915) |
| 50+ | ¥2,112.07 (¥2,323.277) |
製品情報
製品概要
The RCD-24-PL series LED driver DC/DC Converter Module features step-down constant current source designed for driving high power LEDs. The converter uses a pin less SMD open frame design to reduce size. Despite its compact size, the RCD-PL series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full ambient operating temperature and is designed for strip lighting, wall washers and fluorescent tube replacement designs, where a low profile and narrow width are demanded.
- SMD constant current LED driver
- Built-in class A or class B EMC filter
- Wide input and output voltage range
- Digital PWM and analogue voltage dimming
- Short circuit and over temperature protected
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
ITE および 鉄道
12.25W
350mA
表面実装 デバイス
4.5V
0
RCD-24 Series
35V
アナログ, PWM
調整可能
36V
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書