製品情報
製品概要
The 74HC154PW is a 4-to-16 Decoder/Demultiplexer pin compatible with low-power Schottky TTL (LSTTL). It accepts four active high binary address inputs and provide 16 mutually-exclusive active low outputs. The two-input enable gate can be used to strobe the decoder to eliminate the normal decoding 'glitches' on the outputs or can be used for the expansion of the decoder. The enable gate has two ANDed inputs which must be low to enable the outputs. It can be used as a 1-to-16 demultiplexer by using one of the enable inputs as the multiplexed data input. When the other enable input is low, the addressed output will follow the state of the applied data.
- 16-line Demultiplexing capability
- Decodes 4 binary-coded inputs into 16 mutually-exclusive outputs
- Complies with JEDEC standard No. 7A
技術仕様
74HC154
16出力
TSSOP
2V
74HC
-40°C
-
0
4-to-16 ライン デコーダ / デマルチプレクサ
TSSOP
24ピン
6V
74154
125°C
-
0
74HC154PW,118 の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書