製品概要
The FXLP34P5X is a single bit Uni-directional Translator with two separate supply voltages, VCC1 for input translation voltages and VCC for output translation voltages. The FXLP34 is part of Fairchild's ultra low power (ULP) series of products. This device operates with VCC values from 1.0 to 3.6V and is intended for use in portable applications that require ultra low power consumption. The internal circuit is composed of a minimum of buffer stages, to enable ultra low dynamic power. The FXLP34 is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.
- Power-off high impedance inputs and outputs
- Uses patented Quiet Series™ noise/EMI reduction circuitry
- Ultra low dynamic power
- 4.6V Tolerant inputs and outputs
技術仕様
1入力
12ns
SC-70
1V
-40°C
レベル 変換器
-
0
2.6mA
5ピン
SC-70
3.6V
85°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書