さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥578.47 (¥636.317) |
| 10+ | ¥406.72 (¥447.392) |
| 25+ | ¥372.69 (¥409.959) |
| 50+ | ¥350.82 (¥385.902) |
| 100+ | ¥328.94 (¥361.834) |
| 250+ | ¥315.98 (¥347.578) |
| 500+ | ¥308.03 (¥338.833) |
| 1000+ | ¥300.08 (¥330.088) |
製品情報
製品概要
The STPM34TR is a high accuracy Analog Front End (AFE) for DC and AC energy measurement, offering high accuracy down to extremely low current typical of home appliances in stand-by. A full set of on-board features provides high system integration and enable on-chip power quality monitoring. The device has up to 4 independent 24 bits 2nd order ∑Δ ADC with PGA. The device has integrated DSP for "turn-key" energy parameters calculations. Built-in twin independently temperature compensated voltage references and double LED output programmable for active and reactive energy pulses generation.
- Applicable to class 0.2m
- <lt/>0.1% Active power accuracy over a dynamic range of 5000:1
- 4kHz Bandwidth
- Very fast single point calibration
- AC and DC measurement
- Multiple sensors support - Shunt, current transformer, Rogowsky coils
- Multiple host interfaces 5 and 3 wires SPI, UART
- I,V bit stream available to host controller for customer own processing
- Case removal and Neutral Anti-tamper detection
- Exceeds 50-60Hz EN 50470-x, IEC 62053-2x, ANSI12.2x
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
三相 エネルギー 計測 IC
3.65V
32ピン
85°C
-
0
2.95V
QFN
-40°C
-
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書