さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥149,238.67 (¥164,162.537) |
製品概要
The MX-500AV is a 240V 40W Soldering and Rework System utilizes SmartHeat® technology. Integrated built in net power indication meter which will display a graphical and numerical representation of the power applied to the cartridge. User programmable PowerSave mode (adjustable from 10 to 120 minutes). AC ground monitor detects power line ground failures and immediately alerts the operator and shuts down the system. Only after the power line ground has been restored, can the MX-500 be restarted and soldering operations can be resumed. Universal power supply automatically senses the input line voltage and adjusts accordingly, which allows for worldwide operation without adaptors or a change in performance. Compatibility with all MX products the MX-500 redesign allows full compatibility with existing and previous MX upgrade kits, tip-cartridges, hand-pieces and accessories. Reduced space requirements.
- <lt/>2Ω Tip to ground resistance
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
内容
Power supply, Hand-piece, Workstand, Sponge.
技術仕様
240V
40W
-
0
-
MX-500P Power Supply, MX-H1-AV Hand-piece, MX-W1AV Workstand, Sponge
UK
関連製品
5 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書