さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥868.51 (¥955.361) |
| 25+ | ¥792.35 (¥871.585) |
| 100+ | ¥717.82 (¥789.602) |
| 160+ | ¥708.54 (¥779.394) |
製品情報
製品概要
The PIC24FJ128GB204-I/PT is a 16-bit general purpose Flash Microcontroller with cryptographic engine, ISO 7816, USB On-The-Go and XLP technology. The microcontroller featuring integrated Hardware Crypto module and eXtreme low power. This family also includes 128kB flash, 8kB RAM, USB and advanced peripherals. The combination of features makes the part ideally suited for low power embedded security applications. The PIC24FJ128GB204 family expands the capabilities of the PIC24F family by adding a complete selection of Cryptographic Engines, ISO 7816 support and I²S support to its existing features. The PIC24FJ128GB204 family devices also add a Direct Memory Access (DMA) controller to the existing PIC24F architecture. The DMA acts in concert with the CPU, allowing data to move between data memory and peripherals without the intervention of the CPU, increasing data throughput and decreasing execution time overhead.
- Cryptographic engine - Supports ECB, CBC, OFB, CTR and CFB128 modes and programmatically secure
- Universal serial bus - Full-speed USB operation in device mode and high-precision PLL for USB
- Extreme low-power current consumption for deep sleep
- 10/12-bit/12-channel Analogue-to-digital (A/D) converter
- Peripheral - Up to 5 external interrupt sources and hardware real-time clock/calendar (RTCC)
- High-performance CPU - Modified Harvard architecture and up to 16 MIPS operation at 32MHz
- 20-year Minimum flash data retention
- Self-programmable under software control
- Programmable reference clock output
- In-Circuit Serial Programming™ (ICSP™) and In-Circuit Emulation (ICE) via 2 pins
- JTAG programming and boundary scan support
- Flexible watchdog timer (WDT) with its own RC oscillator for reliable operation
技術仕様
PIC24 Family PIC24FJGB Series Microcontrollers
16ビット
128KB
TQFP
I2C, SPI, UART, USB
12チャネル
2V
-40°C
表面実装
PIC24
0
PIC24
32MHz
44ピン
34I/O
8KB
10ビット, 12ビット
3.6V
85°C
PIC24FJ GB
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書