さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥816.65 (¥898.315) |
| 25+ | ¥746.98 (¥821.678) |
| 100+ | ¥698.01 (¥767.811) |
製品情報
製品概要
The PIC24FJ128GB202-I/SO is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 128kB of addressable program memory size, 8192bytes of data memory size, 20 general-purpose I/O pins and 9-channel 10/12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 2 to 3.6V.
- XLP Technology for Sleep current at low as 20nA
- Brown-out reset (BOR)
- Low voltage detection (LVD)
- Power on reset (POR)
- Watch dog timer (WDT)
- Hardware RTCC
- 6-Channel DMA
- nanoWatt XLP technology
- Three comparators
- Charge time measurement unit (CTMU)
- Peripheral pin select (PPS)
- full-speed USB 2.0 Device/Host/OTG
- 6x Capture/Compare/PWM (CCP)
- Hardware encryption
- Five 16-bit timers
- Two 32-bit timers
技術仕様
PIC24 Family PIC24FJGB Series Microcontrollers
16ビット
128KB
WSOIC
I2C, SPI, UART, USB
9チャネル
2V
-40°C
表面実装
PIC24
0
PIC24
32MHz
28ピン
20I/O
8KB
10ビット, 12ビット
3.6V
85°C
PIC24FJ GB
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書