製品概要
The 709150001050006 is a single Pogo Pin Contact with gold plating over nickel. The Pogo pin provides 10,000 mating cycles and are ideal in pluggable module applications where the end customer has to handle a product daily. Pogo pin is designed to mate with gold-plated PCB pads or flat contacts in docking/cradle applications to function as the charging, data transfer or programming interface to a portable device. The standard range single contacts from AVX provides the maximum flexibility in pin count, placement location and broad compressed stacking heights ranging from 2 up to 5.5mm. The contact is provided in standard tape and reel packaging for automatic in-line SMT placement. A disposable plastic cap facilitates vacuum pickup and then is removed after reflow soldering prior to product mating. Contact is gold-plated and incorporate high force stainless steel springs for durability and signal integrity.
- SUS304 spring
- Each contact height provides the maximum working range and compressed height tolerance possible
- Removable pick-up cap facilitates automatic placement for SMT reflow
- 4.90 to 5.50mm Contact operating range
- 1.50mm Sleeve diameter
- -40 to +125°C Operating temperature
技術仕様
70-9150
表面実装
-
1A
金めっきを施した端子
ピン
AVX 70-9150 シリーズ ボード to ボード コネクタ
-
黄銅
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書