再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥111,927.75 (¥123,120.525) |
製品情報
製品概要
FLUKE V3000 FC KIT is a wireless AC voltage kit provides measurement of many common electrical parameters. The kit includes the V3000 FC wireless AC voltage module and Fluke 3000 FC multimeter with Fluke Connect wireless functionality. You can connect the v3000 FC wireless AC voltage module to your test point and view the results up to 20m away on the 3000 FC wireless digital multimeter.
- FLUKE 3000 FC multimeter - AC and DC voltage measurements to 1000V
- FLUKE 3000 FC multimeter - AC and DC current with 0.01mA resolution
- FLUKE 3000 FC multimeter - continuity, resistance, diode test, capacitance and frequency measurement
- FLUKE 3000 FC multimeter - minimum/maximum recording
- FLUKE 3000 FC multimeter - CAT III 1000V, CAT IV 600V rated
- FLUKE 3000 FC multimeter - IP54 protection rating
- FLUKE v3000 FC- measure up to 1000V true-RMS AC
- FLUKE V3000 FC - use as a standalone meter or as part of the system
- FLUKE v3000 FC - use the logging function for recording and saving up to 65000 readings
内容
Fluke 3000 FC series wireless multimeter, Fluke v3000 AC voltage module, TL175 test leads, TL224 test leads, AC175 alligator clips, AC285 alligator clips, Magnetic hanging strap.
注意事項
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
注意
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
技術仕様
Fluke 3000 FC DMM, V3000 AC Voltage Module & Accessories
0
3000 FC Series
技術文書 (1)
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書