再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥109,631.8 (¥120,594.98) |
製品情報
製品概要
FLUKE A3000 FC KIT is a wireless AC current clamp kit provides measurement of many common electrical parameters. The kit includes A3000 FC wireless current clamp meter and Fluke 3000 FC multimeter with Fluke Connect wireless functionality. You can connect the a3000 FC Wireless AC current clamp module to your test point, and view the results up to 20 meters away on the 3000 FC wireless digital multimeter.
- FLUKE 3000 FC multimeter - AC and DC voltage measurements to 1000V
- FLUKE 3000 FC multimeter - AC and DC current with 0.01mA resolution
- FLUKE 3000 FC multimeter - continuity, resistance, diode test, capacitance and frequency measurement
- FLUKE 3000 FC multimeter - minimum/maximum recording
- FLUKE 3000 FC multimeter - CAT III 1000V, CAT IV 600V rated
- FLUKE 3000 FC multimeter - IP54 protection rating
- FLUKE a3000 FC current clamp - true-RMS AC clamp meter and measure up to 400A AC
- FLUKE A3000 FC current clamp- logging function for recording and saving up to 65,000 readings
- FLUKE A3000 FC current clamp- inrush function
- FLUKE A3000 FC current clamp- use as a standalone meter or as part of the system
内容
Fluke 3000 FC series wireless multimeter, Fluke a3000 FC wireless AC current clamp module, TL175 test leads, AC175 alligator clips.
注意事項
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
注意
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
技術仕様
Fluke 3000 FC DMM, A300 FC AC Current Clamp Module & Accessories
0
3000 FC Series
技術文書 (1)
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書