5 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥111,940.1 (¥123,134.11) |
| 5+ | ¥97,947.59 (¥107,742.349) |
| 10+ | ¥85,293.36 (¥93,822.696) |
製品情報
製品概要
The 63827-0800 is a Hand Crimp Tool with manual level of automation. It features full cycle ratcheting hand tool ensures complete crimps, precisely designed crimping profiles with simple contact positioning and easy handling due to outstanding force ratio. It can also be used in the battery powered tool and suitable for use with 1.50mm pitch Pico-Lock™ 28-24AWG crimp terminals.
- Ergonomic designed soft handles
注意事項
Repetitive use of this tool should be avoided. Keep fingers away from the crimping area when operating this tool, it may cause severe injury. Wear safety glasses when operating or serving this tool.
注意
The tamper proof ratchet action will not release the tool until it has been fully closed.
技術仕様
ラチェット
PremiumGrade 207129
Molex Pico-Lock 504052 シリーズ 28-24AWG 端子
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書