さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥479.74 (¥527.714) |
| 10+ | ¥378.45 (¥416.295) |
| 25+ | ¥353.96 (¥389.356) |
| 50+ | ¥331.7 (¥364.87) |
| 100+ | ¥307.21 (¥337.931) |
| 250+ | ¥286.07 (¥314.677) |
| 500+ | ¥250.45 (¥275.495) |
| 1000+ | ¥230.86 (¥253.946) |
製品情報
製品概要
The CY8C4014LQI-422 is a 32-bit PSoC®4 scalable and reconfigurable programmable Embedded System-on-Chip Microcontroller with an ARM Cortex-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4000 product family is the smallest member of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with best-in-class performance and general-purpose analog. PSoC 4000 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs.
- 32-bit MCU Subsystem
- 16MHz ARM Cortex-M0 CPU
- 16kB of Flash with read accelerator
- 2kB of SRAM
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications
- One low-power comparator with internal reference
- Deep sleep mode with wake-up on interrupt and I²C address detect
- CapSense Sigma-Delta (CSD) provides best-in-class signal-to-noise ratio (SNR) and water tolerance
- Cypress-supplied software component makes capacitive sensing design easy
- Automatic hardware tuning (SmartSense™) over a sensor range of 5pF to 45pF
- Multi-master I²C block
- One 16-bit timer/counter/pulse-width modulator (TCPWM) block
- Center-aligned, Edge and Pseudo-Random modes
- Comparator-based triggering of Kill signals
- GPIO pins on Ports 0, 1 and 2 can be CapSense or have other functions
- Drive modes, strengths and slew rates are programmable
- Integrated development environment (IDE)
- Applications programming interface (API)
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
PSOC 4 Family CY8C40xx Series Microcontrollers
32ビット
16KB
QFN
I2C
-
1.71V
-40°C
表面実装
CY8C40xx
0
ARM Cortex-M0
16MHz
24ピン
20I/O
2KB
-
5.5V
85°C
PSoC 4
-
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書