さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥563.08 (¥619.388) |
| 10+ | ¥538.97 (¥592.867) |
| 25+ | ¥510.39 (¥561.429) |
| 50+ | ¥490.82 (¥539.902) |
| 100+ | ¥476.79 (¥524.469) |
製品情報
SI1141-A11-GMR の代替製品
1 見つかった製品
製品概要
The SI1141-A11-GMR is a low-power reflectance-based infrared Proximity Light Sensor IC with I²C interface and programmable-event interrupt output. This touch-less sensor IC includes an analogue-to-digital converter, integrated high-sensitivity visible and infrared photodiodes, digital signal processor and 1/2/3 integrated infrared LED drivers with 15 selectable drive levels. This IC offers excellent performance under a wide dynamic range and a variety of light sources including direct sunlight. It can also work under dark glass covers. The photodiode response and associated digital conversion circuitry provide excellent immunity to artificial light flicker noise and natural light flutter noise. With two or more LEDs the sensor IC is capable of supporting multiple-axis proximity motion detection.
- 3 Independent LED drivers
- High reflectance sensitivity less than 1µW/cm²
- Industry's lowest power consumption
- Internal and external wake support
- Built-in voltage supply monitor and power-ON reset controller
- Serial communications up to 3.4Mbps data rate
技術仕様
環境光, 近接 センサ
3.6V
QFN
デジタル
SI1141 Series
0
1.71V
QFN
10ピン
-40°C
85°C
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書