さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥5,768.5 (¥6,345.35) |
| 5+ | ¥5,707.68 (¥6,278.448) |
| 10+ | ¥5,646.86 (¥6,211.546) |
| 20+ | ¥5,479.76 (¥6,027.736) |
製品情報
製品概要
The X80-01-01 is a continuously-rated flashing-mode Xenon Beacon with amber UV stable polycarbonate lens and an UV stable polycarbonate base. It is suitable for a wide range of local signalling applications where a low energy efficient solution is required. Xenon beacon (sometimes called strobe) is controlled via a PCB and put out a very brief but bright flash of white light by ionizing and then discharging a large current through the xenon gas. The unit comes fully assembled and ready for installation and has two mounting options, stud mount or surface mount using a two piece fixing plate supplied. One plate is fixed to the appropriate surface the other to the beacon, the two plates then snap fit together.
- Dustproof and submersible in water
- Wide operating voltage
- Xenon 1J light source
- 120° Prime light output from vertical axis
- 40mA Current rating
技術仕様
琥珀色
30V
76mm
IP67
50mm
55°C
-
点滅
X80 Series
-
-20°C
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書