再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥15,907.26 (¥17,497.986) |
製品情報
製品概要
The EFM32ZG-STK3200 is a starter kit to get familiar with EFM32ZG222F32, Zero Gecko 32bit, industry’s most energy friendly microcontroller based on the ARM Cortex-M0+ processor. With a unique combination of the powerful 32bit ARM Cortex-M0+, innovative low energy techniques, short wake up time from energy saving modes and a wide selection of peripherals, the EFM32ZG222F32 microcontroller is well suited for any battery operated application as well as other systems requiring high performance and low energy consumption. The starter kit contains sensors and peripherals demonstrating some of the microcontrollers many capabilities and can serve as a starting point for application development. The EFM32ZG-STK3200 features an onboard SEGGER J-Link debugger and an advanced energy monitoring system, allows program, debug and perform real time current profiling of application without using external tools.
- 20 pin expansion header
- Breakout pads for easy access to I/O pins
- Power sources include USB and CR2032 battery
- Two user buttons and two user LEDs
- Two capacitive touch pads
- Ultra low power 128 x 128 pixel memory LCD
- Crystals for LFXO and HFXO (32.768KHz and 24.000MHz)
- Supported by Simplicity Studio
- USB interface for host/device/OTG
- Backup capacitor for RTC mode
EFM32ZG-STK3200 の代替製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Norway
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書