さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥139,032.38 (¥152,935.618) |
製品概要
The 00671-3 is a WLAN Solution than Kvaser's original BlackBird, Kvaser BlackBird v2 incorporates a new radio chip that gives it up to 75% better range. In addition, more onboard memory overcomes potential interruptions to the wireless connection due to the protocol itself or disturbance. The BlackBird v2's ability to leverage existing wireless infrastructure makes it ideal for replacing cumbersome cable, accessing hard-to-reach CAN networks or for monitoring a CANbus while in motion. Based on radio chip that is Wi-Fi certified and meets CE and FCC standards, it works in both Ad Hoc and Infrastructure mode. The Blackbird v2's API is device independent and so can be used on a tablet or smartphone, as well as PC. Responds to increased market demand for iOS and Android API with advice independent http based REST API.
- Powerful and versatile
- WLAN version 802.11b/g/n
- Up to 75% better range
- Works in AdHoc and Infrastructure mode
- Lightweight but highly rugged aluminium housing
- Polyurethane cabling suitable for extreme environments
- Galvanic isolation of the CAN bus driver stage to protect the hardware
- Interfaces the CAN bus with a standard D-SUB connector
- Configured by USB connection
- Can be used as a wired interface
- Messages are time-stamped and synchronized with a precision of 25microsecond
- Supports 11-bit and 29-bit identifiers
技術仕様
CAN
-
1000Kbps
0
技術文書 (1)
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Sweden
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書