さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,630.07 (¥1,793.077) |
| 10+ | ¥1,513.31 (¥1,664.641) |
| 25+ | ¥1,396.55 (¥1,536.205) |
| 50+ | ¥1,279.79 (¥1,407.769) |
| 100+ | ¥1,163.03 (¥1,279.333) |
| 250+ | ¥1,046.27 (¥1,150.897) |
製品情報
製品概要
The LPC1549JBD48 is a 32-bit ARM Cortex-M3 Microcontroller Unit for embedded applications featuring a rich peripheral set with very low power consumption. The microcontroller is optimized for fast, easy and high-precision motor control and incorporate all the features required for high-accuracy sensored and sensorless motor control, enabling simultaneous control of two motors in highly flexible configurations. Based on the ARM® Cortex™-M3 processor, the microcontroller has two 12-bit, 12-channel, 2Msps ADCs and an on-chip quadrature encoder interface (QEI) to enable highly accurate control of both sensored and sensorless motor combinations. Four on-chip comparators enable fast-response Over-current/voltage monitoring and protection and four flexible SCTimer/PWM timers provide up to 28 PWM channels in a tightly coupled analogue and timing subsystem with minimal load on the CPU.
- ARM Cortex-M3 built-in nested vectored interrupt controller
- Serial wire debug with four breakpoints and two watch points
- System tick timer
- Power profiles and power mode configuration with low-power mode configuration option
- Windowed watchdog timer
- Integrated temperature sensor and band gap internal reference voltage
技術仕様
LPC Family LPC1500 Series Microcontrollers
32ビット
256KB
LQFP
CAN, I2C, SPI, UART, USB
16チャネル
2.4V
-40°C
表面実装
LPC1500
0
ARM Cortex-M3
72MHz
48ピン
22I/O
36KB
12ビット
3.6V
105°C
LPC
-
0
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書