製品概要
The HCPL-2631-500E is a 2-channel 8-pin surface-mount optically coupled Digital Gate Optocoupler combines a GaAsP light emitting diode and an integrated high gain photodetector. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 10000V/ms. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to 85°C allowing trouble-free system performance. It is suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and is recommended for use in extremely high ground or induced noise environments.
- 5mA Low input current capability
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
2 チャネル
10Mbaud
8ピン
0
3.75kV
DIP
-
技術文書 (1)
HCPL-2631-500E の代替製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Singapore
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書