さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥994,626.82 (¥1,094,089.502) |
製品情報
製品概要
The new Fluke 1625-2 GEO Earth Ground Tester offers data storage and download capabilities via USB port, simplifying and speeding up testing time. It is able to measure earth ground loop resistances using only clamps. With this test method, two clamps are placed around the earth ground rod and each are connected to the tester. No earth ground stakes are used at all. A known, fixed voltage is induced by one clamp and the current is measured using the second clamp. Then the tester automatically determines the resistance of the earth ground rod.
- 3 & 4 pole fall of potential, earth resistance loop testing
- 4 pole soil resistivity testing
- Selective earth ground rod testing using 1 clamp
- Stakeless earth ground rod testing using 2 clamps
- Automatic Frequency Control (AFC) - chooses a measurement frequency to minimize interference
- R* measurement - calculates ground impedance at 55Hz to accurately reflect earth ground resistance
- Adjustable limits for quicker testing
- IP56 rated for outdoor use
- USB data storage and transfer
- LCD display
- Operating temperature range -10℃ to 50℃
- Voltage measuring range (AC): 0V to 48V
内容
GEO 1625-2 Earth Ground Tester, User's Manual, Batteries, Quick Reference Guide, USB Cable, 2 Clamps, C1620 Professional Carrying Case, 4 Earth Ground Stakes, 3 Cable Reels
注意事項
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
注意
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
技術仕様
3極 および 4極
128Hz
0
0.02ohm ~ 19.99kohm
-
技術文書 (1)
関連製品
5 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Romania
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書