さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥842,500.24 (¥926,750.264) |
製品情報
製品概要
The Fluke 1625-2 earth ground tester is able to measure earth ground loop resistances using only clamps. With this test method, two clamps are placed around the earth ground rod and each are connected to the tester. No earth ground stakes are used at all. A known, fixed voltage is induced by one clamp and the current is measured using the second clamp. Then the tester automatically determines the resistance of the earth ground rod. This test method only works if a bonded earth ground system exists for the building or structure under test, but most are. If there is only one path to ground, like at many residential applications, the Stakeless method will not provide an acceptable value and the Fall of Potential test method must be used.
- 3- and 4-pole Fall-of-Potential, earth resistance loop testing
- 4-pole Soil Resistivity testing
- Selective earth ground rod testing using 1 clamp
- Stakeless earth ground rod testing using 2 clamps
- IP56 rated for outdoor use
- Rugged carrying case
- USB data storage and transfer
- Automatic Frequency Control (AFC)
- R* measurement – calculates earth ground impedance at 55 Hz
- Adjustable limits for quicker testing
内容
User’s Manual, Batteries, Quick Reference Guide and USB Cable
注意事項
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
注意
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
技術仕様
3極 および 4極
128Hz
0
0.02ohm ~ 19.99kohm
-
技術文書 (1)
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Romania
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書