さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥290.05 (¥319.055) |
| 10+ | ¥272.22 (¥299.442) |
| 100+ | ¥241.44 (¥265.584) |
| 250+ | ¥236.58 (¥260.238) |
| 500+ | ¥233.34 (¥256.674) |
| 1000+ | ¥230.09 (¥253.099) |
製品情報
製品概要
The 5-5530843-0 is a 20-way 2-row Standard Edge II Card Edge Socket, 4.85mm row to row spacing, 400V rated, 0.100-inch (2.54mm) centreline, vertical solder posts, without mounting ears, phosphor bronze contacts with gold plating over nickel, through hole solder termination and Black glass-filled polyester housing. The connectors serve low durability cycle applications which do not have the available room for a traditional 2-piece power distribution connector. In other applications, a low-profile connector is needed to allow for better airflow/less airflow restriction. This grouping of power card edge connectors is focused on providing high current density with the favoured multi-point contact design which reduces contact interface resistance. The connectors were used originally in the ISA Standard for computer expansion cards. Today these connectors are being used in applications such as DC-to-DC converters.
- UL94V-0 Flammability rating
技術仕様
デュアル サイド
20 端子
ストレート
リン青銅
PET (ポリエステル), ガラス入り 本体
0
1.85mm
スルーホール マウント
はんだ
30µ" 金メッキ端子
Standard Edge II
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書