204 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,498.79 (¥2,748.669) |
| 5+ | ¥2,206.75 (¥2,427.425) |
製品情報
製品概要
The NUCLEO-L152RE is a STM32 Nucleo development board with STM32L152RET6 MCU allows user to build their own prototypes for embedded applications. The Arduino connectivity support and ST Morpho headers make it easy to expand the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer. The STM32 Nucleo board series are based on ARM Cortex-M 32-bit RISC cores optimised for high performance and energy efficiency. ARM Cortex-M features a high density instruction set and a Nested Vectored Interrupt Controller (NVIC) providing excellent interrupt handling abilities.
- Onboard STM32L152RET6 microcontroller
- Arduino Uno Revision 3 connectivity and STMicroelectronics Morpho extension resources supported
- Onboard ST-LINK/V2-1 debugger/programmer with SWD connector
- USB VBUS or external source power supplies (3.3V, 5V, 7-12V), Power management access point
- Three LED indications for USB communication, user LED, power LED
- Two push buttons for user and reset
- Three interfaces supported on USB. Virtual Com port, Mass storage and Debug port
- STM32 comprehensive software HAL library
- Supported by Integrated Development Environments (IDEs) including IAR, Keil, GCC based IDEs
技術仕様
STMicroelectronics
STM32L1
Cortex-M3
Nucleo board STM32L152RET6, Software
0
32ビット
ARM
STM32L152RET6
-
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書