さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥808.55 (¥889.405) |
| 10+ | ¥787.04 (¥865.744) |
| 25+ | ¥765.53 (¥842.083) |
| 50+ | ¥744.02 (¥818.422) |
| 100+ | ¥722.51 (¥794.761) |
| 250+ | ¥701 (¥771.1) |
| 500+ | ¥679.48 (¥747.428) |
製品情報
製品概要
The STM32F401CCU6 is a 32-bit 256kB flash high-performance access line Microcontroller Unit features a floating point unit single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit which enhances application security. It incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. This offers one 12-bit ADC, a low-power RTC, six general-purpose 16-bit timers including one PWM timer for motor control and two general-purpose 32-bit timers and also features standard and advanced communication interfaces.
- Clock, reset and supply management - POR, PDR, PVD and BOR
- General-purpose DMA - 16-stream DMA controllers with FIFOs and burst support
- Debug mode - Serial wire debug (SWD) and JTAG interfaces
- Cortex-M4 embedded trace Macrocell™
- CRC calculation unit
- 96-bit Unique ID
- RTC - sub second accuracy, hardware calendar
技術仕様
STM32 Family STM32F4 Series Microcontrollers
32ビット
256KB
UFQFPN
I2C, I2S, SPI, UART, USB
10チャネル
1.7V
-40°C
表面実装
STM32F4
0
ARM Cortex-M4
84MHz
48ピン
36I/O
64KB
12ビット
3.6V
85°C
STM32
-
0
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書