さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥237.52 (¥261.272) |
| 10+ | ¥176.27 (¥193.897) |
| 50+ | ¥174.47 (¥191.917) |
| 100+ | ¥172.67 (¥189.937) |
| 250+ | ¥170.87 (¥187.957) |
| 500+ | ¥169.47 (¥186.417) |
製品情報
製品概要
STM32F030C6T6 is a microcontroller. It incorporates the high-performance Arm® Cortex®-M0 32bit RISC core operating at a 48MHz frequency, high-speed embedded memories (upto 256Kbytes of flash memory and upto 32Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (upto two I²Cs, up to two SPIs and upto six USARTs), one 12bit ADC, seven general-purpose 16bit timers, and an advanced-control PWM timer. A comprehensive set of power-saving modes allows the design of low-power applications. These features make the device suitable for a wide range of applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.
- 32Kbytes flash, 4Kbytes SRAM, (16bit) advanced control timer
- 4 (16bit) general purpose timer, SPI, I²C, USART comm interfaces
- 39 GPIOs, 48MHz max switching frequency, 2.4V to 3.6V operating voltage
- Power-on/power down reset (POR/PDR), low power modes: sleep, stop, standby
- 4 to 32MHz crystal oscillator, 32KHz oscillator for RTC with calibration
- All mappable on external interrupt vectors, upto 55 I/Os with 5V tolerant capability
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Independent and system watchdog timers, SysTick timer
- HDMI CEC, wakeup on header reception, serial wire debug (SWD)
- Operating temperature range from -40°C to 85°C, LQFP48 package
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
STM32 Family STM32F0 Series Microcontrollers
32ビット
32KB
LQFP
I2C, SPI, USART
10チャネル
2.4V
-40°C
表面実装
STM32F0
0
ARM Cortex-M0
48MHz
48ピン
39I/O
4KB
12ビット
3.6V
85°C
STM32
-
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書