さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥853.93 (¥939.323) |
| 10+ | ¥638.42 (¥702.262) |
| 25+ | ¥595.76 (¥655.336) |
| 50+ | ¥553.09 (¥608.399) |
| 100+ | ¥510.42 (¥561.462) |
| 500+ | ¥455.33 (¥500.863) |
製品概要
The HCPL-073L-500E is a 2-channel 8-pin low input current High Gain Optocoupler use a light emitting diode and an integrated high gain photodetector to provide extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage result in LVTTL compatible saturation voltages and high speed operation. Where desired, the VCC and VO terminals may be tied together to achieve conventional photodarlington operation. A base access terminal allows a gain bandwidth adjustment to be made. It is suitable for use in LVTTL/LVCMOS or other low power applications. A 400% minimum current transfer ratio is guaranteed over 0 to +70°C operating range for only 0.5mA of LED current.
- Low power consumption
- High current transfer ratio
- Base access allows gain bandwidth adjustment
- 60mA High output current
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
2 チャネル
8ピン
3.75kV
7V
SOIC
20mA
400%
-
技術文書 (1)
HCPL-073L-500E の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書