製品概要
The HCNR201-500E is a High-linearity Analogue Optocoupler consists of a high-performance AlGaAs LED that illuminates two closely matched photodiodes. The input photodiode can be used to monitor and therefore stabilize, the light output of the LED. As a result, the non-linearity and drift characteristics of the LED can be virtually eliminated. The output photodiode produces a photocurrent that is linearly related to the light output of the LED. The optocoupler can be used to isolate analogue signals in a wide variety of applications that require good stability, linearity and bandwidth. By appropriate design of the application circuit is capable of operating in many different modes. This is an excellent solution for many analogue isolation problems.
- Allows flexible circuit design
- -65ppm/°C Low gain temperature coefficient
注意事項
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
1 チャネル
8ピン
-
表面実装 DIP
5kV
技術文書 (1)
HCNR201-500E の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Singapore
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書