製品情報
製品概要
The ASSR-1611-501E is a 1-pole high current Solid-state Relay, ASSR series, consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. Specifically designed for high current applications, commonly found in the industrial equipment's. The relay is a solid-state replacement for single-pole, Normally-Open, (1 form-A) electromechanical relays.
- Compact solid-state bi-directional signal switch
- Low on resistance
- High input-to-output insulation voltage
- High speed switching
技術仕様
SPST-NO (1 フォーム A)
60V
DIP-6
ガルウィング式
3.75kV
ASSR-1611 Series
AC / DC
2.5A
表面実装
0.1ohm
0.8pF
ASSR-1611-501E の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Singapore
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書