再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,609.73 (¥1,770.703) |
| 10+ | ¥1,285.31 (¥1,413.841) |
| 25+ | ¥1,203.82 (¥1,324.202) |
| 50+ | ¥1,153.99 (¥1,269.389) |
| 100+ | ¥1,107.03 (¥1,217.733) |
| 250+ | ¥1,061.46 (¥1,167.606) |
| 500+ | ¥1,021.88 (¥1,124.068) |
製品情報
製品概要
The MKW21D256VHA5 is a 32-bit Kinetis low power Wireless Microcontroller based on ARM Cortex-M4 RISC architecture core with integrated IEEE 802.15.4 radio. The device consists of a high-performance 2.4GHz IEEE 802.15.4 compliant radio transceiver and a powerful ARM Cortex-M4 MCU system with connectivity and precision mixed signal analog peripherals. The device incorporates 256kB internal flash, 32kB internal RAM, one 16-bit SAR A/D converter, one 6-bit D/A converter and 29 general-purpose I/O pins. This device also features communication interfaces like three UART modules, one SPI module and two I2C modules.
- ARM Cortex-M4 Core at 50MHz (1.25 MIPS/MHz)
- Nested vectored interrupt controller (NVIC)
- Asynchronous wake-up interrupt controller (AWIC)
- Debug and trace capability
- 2-pin Serial wire debug (SWD)
- IEEE 1149.1 Joint test action group (JTAG)
- IEEE 1149.7 compact JTAG (cJTAG)
- Trace port interface unit (TPIU)
- Flash patch and breakpoint (FPB)
- Data watchpoint and trace (DWT)
- Instrumentation trace macrocell (ITM)
- Enhanced trace macrocell (ETM)
- Software and hardware watchdog with external monitor pin
- 16-channel DMA controller
- Low-leakage wake-up unit (LLWU)
- Power management controller with 10 different power modes
- Non-maskable interrupt (NMI)
- 128-bit Unique identification (ID) number per chip
- Multi-purpose clock generator
- Three separate crystal oscillators
- Internal 1kHz Low power oscillator
- DC to 50MHz external square wave input clock
- Hardware CRC module to support fast cyclic redundancy checks
- Tamper detect and secure storage
- Hardware random-number generator
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
Kinetis W Family KW2x Series Microcontrollers
32ビット
256KB
LGA
I2C, SPI, UART
-
1.8V
-40°C
表面実装
KW2x
0
ARM Cortex-M4
50MHz
63ピン
24I/O
32KB
16ビット
3.6V
105°C
Kinetis W
-
0
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書