さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥28,675.22 (¥31,542.742) |
製品情報
製品概要
The ED-038 is an Ethernet to DIO Device with 3 form A relays and 3 digital inputs. It features powerful ARM 80MHz 32-bit CPU. The device can be controlled over TCP/IP using the Modbus TCP protocol or simple ASCII commands. It behaves as a web relay controlled over Ethernet. Additionally brainboxes supply a suite of APIs and sample code to communicate with the device using Microsoft .NET framework Visual Basic, C#, C++, Java, JavaScript, PHP and more. The device can be installed as a COM port on a Windows PC to give complete backwards compatibility essential for legacy applications. The ED product range is designed for harsh environments. Microsoft Windows 10, web browser, Microsoft Windows 8 32-bit and 64-bit editions, Windows server 2012, Raspberry Pi, Android, Microsoft Windows 7 32-bit and 64-bit editions, iOS, Windows server 2008 32-bit and 64-bit editions, Windows Vista 32-bit and 64-bit editions, Mac OS X, Windows XP 32-bit and 64-bit editions and Linux.
- Friendly software interface, legacy compatible
- DCON ASCII over TCP or Com port I/O Protocols
- Triggered by user programmable +ve or -ve edges, stays true until acknowledged latch inputs
- User programmable - counts positive or negative transitions up to 100Hz
- Active high/low and pulsed high/low Watchdog
- 1500V Magnetic Isolation between ports and network protection
技術仕様
1ポート
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Great Britain
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書